This Nichicon 150uF radial capacitor has a 6.3V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a capacitance of 150uF and an impedance of 780mR. It is RoHS compliant and available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J151MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 780mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J151MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.