Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ0J151MED1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 780mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.