Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V voltage rating. Features 20% tolerance, 1.09A ripple current, and 84mΩ impedance. This radial component has a 10mm diameter, 25mm height, and 5mm lead pitch, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 5000-hour life expectancy.
Nichicon UPJ0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 84mR |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.