The Nichicon UPJ0J152MPD1TD is a radial through-hole aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 6.3V. It features a tolerance of 20% and an impedance of 84mR. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in cut tape and is RoHS compliant.
Nichicon UPJ0J152MPD1TD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 84mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J152MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.