Standard aluminum electrolytic capacitor with 1.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 10mm diameter, and 31.5mm height with a 5mm lead pitch. Offers 1.23A ripple current, 340.2uA leakage current, and 78mR impedance. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J182MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 78mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 340.2uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J182MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.