Standard aluminum electrolytic capacitor with 270µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.5mm lead pitch, and 6.3mm diameter by 15mm height radial package. Offers 275mA ripple current, 390mΩ impedance, and 51.03µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and available in bulk packaging.
Nichicon UPJ0J271MED technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 390mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 51.03uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J271MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.