Nichicon's UPJ0J272MHD6CV is an aluminum electrolytic capacitor with a capacitance of 2700uF, rated for 6.3VDC and 20% tolerance. It has a maximum ripple current of 1350mA and a leakage current of 510.3uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a maximum impedance of 0.072 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1350mA |
| Leakage Current | 510.3@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |