Standard aluminum electrolytic capacitor, 390µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features radial termination, 8mm diameter, 11.5mm height, and 3.5mm lead pitch for through-hole mounting. Offers 345mA ripple current, 270mΩ impedance, and 73.71µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J391MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J391MPD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.22% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 270mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 73.71uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 345mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J391MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.