This Nichicon UPJ0J391MPD1TD capacitor features a radial package with a capacitance of 390uF and an impedance of 270mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a package quantity of 1000, packaged in tape and reel. It is suitable for use in a variety of applications, including those requiring a voltage rating of 6.3V.
Nichicon UPJ0J391MPD1TD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Impedance | 270mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J391MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.