Standard aluminum electrolytic capacitor with 3.9mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 1.71A ripple current, and 37mR impedance. Designed for general purpose applications with a radial, through-hole mounting package measuring 12.5mm diameter and 31.5mm height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J392MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 37mR |
| Lead Pitch | 5mm |
| Leakage Current | 737.1uA |
| Length | 32mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J392MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.