Aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a radial package with 8mm diameter, 15mm height, and 3.5mm lead pitch. Operates from -55°C to 105°C, with a ripple current rating of 435mA and 3000 hours of life at 105°C. Impedance is 220mΩ, dissipation factor is 0.22%, and leakage current is 88.83µA. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UPJ0J471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 220mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 88.83uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.