This 470uF aluminum electrolytic capacitor has a voltage rating of 6.3V and an impedance of 220mR. It is available in a radial package with a diameter of 8mm and a height of 15mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in tape and reel with 2000 units per package and is RoHS compliant.
Nichicon UPJ0J471MPD1TA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 220mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J471MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.