Nichicon's UPJ0J471MPD6TD is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a 6.3V voltage rating. It has a radial package with a 6.3mm diameter and 11mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a package quantity of 500, packaged on a tape and reel.
Nichicon UPJ0J471MPD6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Impedance | 230mR |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J471MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.