The Nichicon UPJ0J561MPD6 is a 560uF radial through hole aluminum electrolytic capacitor with a 6.3V voltage rating. It has a capacitance tolerance of 20% and an impedance of 210mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 200 and is RoHS compliant.
Sign in to ask questions about the Nichicon UPJ0J561MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J561MPD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 210mR |
| Lead Pitch | 5mm |
| Leakage Current | 105.84uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J561MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.