Aluminum electrolytic capacitor, 5600µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 105°C maximum operating temperature, 5000-hour life, and 2.04A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 40mm height. Through-hole mounting, RoHS compliant, with 31mΩ impedance and 1.0584mA leakage current.
Nichicon UPJ0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 31mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.0584mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.