Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J562MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J562MHD6TN technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 47mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J562MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.