Cap Aluminum Lytic 680uF 6.3V 20% (8 X 20mm) Radial 5mm 605mA 3000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ0J681MPD1TA technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 605mA |
| Leakage Current | 128.52@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.16@20°C@100kHz|0.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.