The Nichicon UPJ0J681MPD1TD is a 680uF aluminum electrolytic capacitor with a voltage rating of 6.3V. It features a radial package with a termination of the same type, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 1000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Nichicon UPJ0J681MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J681MPD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 160mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J681MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.