Nichicon UPJ0J682MHD6TN technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 39mR |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.98A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J682MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.