The Nichicon UPJ0J821MPD1TD is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 6.3V. It has a radial package with a diameter of 8mm and a height of 20mm, and is designed for through-hole mounting. The capacitor has a tolerance of 20% and an impedance of 130mR. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UPJ0J821MPD1TD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 130mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J821MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.