Cap Aluminum Lytic 820uF 6.3V 20% (10 X 15mm) Radial 5mm 635mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPJ0J821MPD6AA technical specifications.
| Capacitance | 820uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 635mA |
| Leakage Current | 154.98@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.15@20°C@100kHz|0.38@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.