Aluminum electrolytic capacitor with 8.2mF capacitance and 6.3V voltage rating. Features 20% tolerance, 2.29A ripple current, and 27mR impedance. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Rated for 5000 hours at 105°C, with a leakage current of 1.55mA. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J822MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5498mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.29A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J822MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.