Aluminum electrolytic capacitor, 8200µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a ripple current of 2.15A, low impedance of 31mΩ, and a leakage current of 1.55mA. Designed for general purpose applications with a radial package, 7.5mm lead pitch, and dimensions of 18mm diameter by 31.5mm height. Operates across a wide temperature range from -55°C to 105°C with a lifespan of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ0J822MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ0J822MHD6 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 31mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5498mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J822MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.