Aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 135mA ripple current capability, and a low impedance of 840mΩ. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 2000 hours at maximum temperature. This radial component has a 6.3mm diameter and 11mm height, packaged in bulk.
Nichicon UPJ1A101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 840mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.