The Nichicon UPJ1A102MHD6TO is a 1mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor has a voltage rating of 10V and a DC rated voltage of 10V. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A102MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 100mR |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 895mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A102MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.