Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 915mA and low impedance of 96mΩ, with a leakage current of 300µA. Designed for through-hole mounting with a 5mm lead pitch, it operates from -55°C to 105°C with a rated life of 5000 hours. Dimensions are 10mm diameter and 20mm height, packaged in bulk.
Nichicon UPJ1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 96mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 915mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.