Nichicon's UPJ1A182MHD1TO is a 1.8mF aluminum electrolytic capacitor with a 20% tolerance and a 10V DC rated voltage. It operates within a temperature range of -55°C to 105°C and features a radial package with a 0.846inch seated height. The capacitor is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A182MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Impedance | 57mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A182MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.