This 220uF radial aluminum electrolytic capacitor has a 10V voltage rating and 380mR impedance. It operates within a temperature range of -55°C to 105°C. The capacitor is available in a radial package with a 6.3mm diameter and 11mm length, suitable for through-hole mounting. It is RoHS compliant and packaged in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A221MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1A221MED1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 380mR |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A221MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.