Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features 20% tolerance, 1.53A ripple current, and 45mR impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 5000 hours at 105°C, with a leakage current of 660uA. Through-hole mounting.
Sign in to ask questions about the Nichicon UPJ1A222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1A222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 45mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.