The UPJ1A222MHD1TO is a 2.2mF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 10mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has an impedance of 45mR and a ripple current of 1.53A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A222MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1A222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 45mR |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A222MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.