Standard aluminum electrolytic capacitor with 2.7mF capacitance and 10V DC rating. Features 20% tolerance, 36mΩ impedance, and 1.74A ripple current capability. Radial package measures 12.5mm diameter by 31.5mm height with a 5mm lead pitch. Designed for through-hole mounting, this general-purpose component operates up to 105°C with a 5000-hour lifespan.
Nichicon UPJ1A272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 36mR |
| Lead Pitch | 5mm |
| Leakage Current | 810uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.74A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.