Aluminum electrolytic capacitor, 3300µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.96A ripple current, 990µA leakage current, and 32mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package, 12.5mm diameter, 35.5mm height, 5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UPJ1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 32mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 990uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.