Aluminum electrolytic capacitor, 3300µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1.66A ripple current capability, 45mΩ impedance, and 990µA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a -55°C to 105°C temperature range with a 5000-hour lifespan at rated conditions. Dimensions are 16mm diameter and 20mm height.
Nichicon UPJ1A332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 45mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 990uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A332MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.