Aluminum electrolytic capacitor with 3.9mF capacitance and 10V DC rated voltage. Features 20% tolerance, 30mΩ impedance, and 2.12A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1A392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 30mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.17mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.