Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage. Features 20% tolerance, 475mA ripple current, and 210mΩ impedance. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Designed for through-hole mounting, operating from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Nichicon UPJ1A471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 210mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 475mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A471MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.