Standard aluminum electrolytic capacitor with 4.7mF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.17A ripple current capability, and 5000-hour life at 105°C. Radial package with 16mm diameter, 31.5mm height, and 7.5mm lead pitch, designed for through-hole mounting. Low impedance of 28mR and leakage current of 1.41mA.
Nichicon UPJ1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.