Nichicon's UPJ1A472MHD6TN is a 4.7mF radial through hole aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 1.043inch when seated. It is available on tape and reel in quantities of one.
Nichicon UPJ1A472MHD6TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 35mR |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.02A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A472MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.