Standard aluminum electrolytic capacitor with 560µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 5mm lead pitch, 10mm diameter, and 15mm height, suitable for through-hole mounting. It operates within a -55°C to 105°C temperature range, with a ripple current capability of 565mA and a rated life of 5000 hours at 105°C. Additional specifications include 180mΩ impedance and 168µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A561MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1A561MPD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 168uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 565mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A561MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.