Cap Aluminum Lytic 560uF 10V 20% (10 X 15mm) Radial 5mm 565mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Radial |
| Impedance | 180mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |