This 68uF radial aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor's impedance is 1.3R, and it can handle a ripple current of 97mA. It is RoHS compliant and available in a package quantity of 2000, packaged in tape and reel.
Nichicon UPJ1A680MDD1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.3R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A680MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.