680µF 10V aluminum electrolytic capacitor with 20% tolerance. Features a radial package measuring 8mm in diameter and 20mm in height, with a 3.5mm lead pitch for through-hole mounting. Offers a ripple current of 660mA, low impedance of 130mΩ, and leakage current of 204µA. Designed for operation from -55°C to 105°C with a rated life of 3000 hours.
Nichicon UPJ1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 130mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 204uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| Ripple Current (AC) | 660mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.