This 680uF aluminum electrolytic capacitor from Nichicon features a radial package and through hole mount. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 20% and a voltage rating of 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A681MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 140mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A681MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.