Standard aluminum electrolytic capacitor, 6800µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 16mm diameter, 35.5mm height, and 7.5mm lead pitch for radial mounting. Offers a ripple current of 2.41A, low leakage current of 2.04mA, and impedance of 24mΩ. Rated for 5000 hours of life at 105°C maximum operating temperature. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1A682MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1A682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 24mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A682MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.