Aluminum electrolytic capacitor, 6.8mF capacitance, 10V DC rated voltage, 20% tolerance. Features 2.28A ripple current, 27mR impedance, and 2.04mA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant.
Nichicon UPJ1A682MHD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A682MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.