Standard aluminum electrolytic capacitor, 82µF capacitance, 10V DC rated voltage, with a 20% tolerance. Features a radial package, 5mm diameter, 11mm height, and 2mm lead pitch for through-hole mounting. Offers a ripple current of 110mA, low leakage current of 24.6µA, and impedance of 1.1Ω. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1A820MDD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.19% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.1R |
| Lead Pitch | 2mm |
| Leakage Current | 24.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |