Nichicon UPJ1A821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Leakage Current | 246uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A821MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.