Aluminum electrolytic capacitor, 8200µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 16mm diameter, 40mm height, and 7.5mm lead pitch for radial mounting. Offers 2.53A ripple current, 23mΩ impedance, and 2.46mA leakage current. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. General purpose, through-hole component supplied in bulk packaging.
Nichicon UPJ1A822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 23mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.46mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.