Aluminum electrolytic capacitor, 8200µF capacitance, 10V DC rated voltage, 20% tolerance. Features 2.42A ripple current, 25mΩ impedance, and 2.46mA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Through-hole mounting, RoHS compliant, general purpose application.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1A822MHD6 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 25mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.46mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.