Aluminum electrolytic capacitor, 1mF capacitance, 16V DC rated voltage, 20% tolerance. Features a 10mm diameter, 31.5mm height, and 5mm lead pitch for radial mounting. Offers 1.21A ripple current, 480uA leakage current, and 72mR impedance. Rated for 5000 hours at 105°C maximum operating temperature.
Nichicon UPJ1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 72mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 480uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.