Aluminum electrolytic capacitor with 1.2mF capacitance and 16V DC rating. Features a 20% tolerance, 60mR impedance, and 1.25A ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 12.5mm diameter and 20mm height.
Nichicon UPJ1C122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 576uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.